- Home ›
- All Products›
- 0631504
0631504
Marathon Special Products
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0631504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0631504
-
Alias/AKA:601-GP-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Ships today, if you order in
On Order:
625
can ship 6/8/26
Minimum Order Quantity:
5
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$18.964
5
$17.240
25
$15.620
50
$14.930
100
$14.290
250
$13.700
500
$13.330
1,000 +
$13.160
Click for Quote
Log in
to unlock special pricing