- Home ›
- All Products›
- 0629518
0629518
Marathon Special Products
Double Row Barrier Strip - 18 pole/36 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 18 pole/36 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629518
-
Alias/AKA:621-RZ-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
14
can ship 7/2/26
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$56.00
5
$39.16
10
$36.62
25
$35.47
50
$34.35
100
$32.97
250 +
$27.47
Click for Quote
Log in
to unlock special pricing