- Home ›
- All Products›
- 0629501
0629501
Marathon Special Products
Double Row Barrier Strip - 1 pole/2 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 1 pole/2 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629501
-
Alias/AKA:621-RZ-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$2.83
100
$2.78
250
$2.68
500
$2.61
1,000
$2.60
2,500
$2.54
5,000
$2.53
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing