- Home ›
- All Products›
- 0629059
0629059
Marathon Special Products
Double Row Barrier Strip - 12 pole/24 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 12 pole/24 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629059
-
Alias/AKA:621-RZ-12-3765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$22.12
5
$21.35
10
$20.84
25
$20.53
50
$20.09
100
$19.69
250 +
$19.44
Click for Quote
Log in
to unlock special pricing