- Home ›
- All Products›
- 0629044
Marathon Special Products
0629044
Double Row Barrier Strip - 5 pole/10 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 5 pole/10 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629044
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0629044 |
| Alias/AKA: | 621-RZ-05-3765 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 0629044 RoHS compliant?
Yes, 0629044 is RoHS compliant.
What is the lead time for 0629044?
The standard lead time for 0629044 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
25
$9.36
50
$9.15
100
$8.95
250
$8.77
500
$8.66
1,000
$8.61
2,500 +
$8.45
Click for Quote
Log in
to unlock special pricing