- Home ›
- All Products›
- 0629041
0629041
Marathon Special Products
Double Row Barrier Strip - 15 pole/30 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 15 pole/30 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629041
-
Alias/AKA:621-RZ-15-3765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$66.98
5
$46.81
7
$43.78
13
$42.40
19
$41.98
25 +
$41.57
Click for Quote
Log in
to unlock special pricing