- Home ›
- All Products›
- 0619006
0619006
Marathon Special Products
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619006
-
Alias/AKA:670A-RZ-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$6.24
50
$6.09
100
$6.00
250
$5.84
500
$5.77
1,000
$5.73
2,500 +
$5.63
Click for Quote
Log in
to unlock special pricing