- Home ›
- All Products›
- 0520511
0520511
Marathon Special Products
Conn Barrier Strip 11 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 11 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520511
-
Alias/AKA:699-GP-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
140
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$16.86
40
$14.60
80
$13.97
120
$13.40
280
$13.04
520
$12.87
1,000 +
$12.84
Click for Quote
Log in
to unlock special pricing