- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722E2501
ST722E2501
Marathon Special Products
The ST722E2501 is a 1-pole, end-mount, feed-thru studded power block rated for 175A and 300V AC/DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ST722E2501 is a 1-pole, end-mount, feed-thru studded power block rated for 175A and 300V AC/DC.
Search Keywords: ST722E2501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722E2501
-
Alias/AKA:7227201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:175 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
19
can ship 8/27/26
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$29.13
5
$27.46
10
$27.39
25
$18.03
50
$17.64
100
$17.29
250 +
$17.07
Click for Quote
Log in
to unlock special pricing