- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HVPB201
HVPB201
Marathon Special Products
Conn Power Terminal Block 24 POS Screw Panel Mount 860A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 24 POS Screw Panel Mount 860A
Search Keywords: HVPB201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:HVPB201
-
Alias/AKA:1361201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:8
-
Maximum Voltage Rating:1500,1500 VDC|VAC
-
Maximum Current Rating:860 A
-
Wire Size:N/A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$169.11
5
$164.42
10
$109.61
20
$108.11
50
$105.23
100 +
$103.84
Click for Quote
Log in
to unlock special pricing