- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BFPB5025
Marathon Special Products
BFPB5025
Conn Power Terminal Block 5 POS 2.12mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Terminal Block 5 POS 2.12mm Panel Mount 1605A
Search Keywords: BFPB5025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:BFPB5025
-
Alias/AKA:1391525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:2.12 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:1605 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is BFPB5025 RoHS compliant?
Yes, BFPB5025 is RoHS compliant.
What is the lead time for BFPB5025?
The standard lead time for BFPB5025 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$730.16
3
$720.16
5 +
$700.96
Click for Quote
Log in
to unlock special pricing