- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BFPB3714
Marathon Special Products
BFPB3714
Conn Power Terminal Block 4 POS 1.62mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Terminal Block 4 POS 1.62mm Panel Mount 1605A
Search Keywords: BFPB3714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:BFPB3714
-
Alias/AKA:1391314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:1.62 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:1605 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is BFPB3714 RoHS compliant?
Yes, BFPB3714 is RoHS compliant.
What is the lead time for BFPB3714?
The standard lead time for BFPB3714 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$714.72
3
$692.15
5 +
$690.42
Click for Quote
Log in
to unlock special pricing