- Home ›
- All Products›
- 9202444
Marathon Special Products
9202444
Terminal Block, Navy class, 5P, 20A, 300V AC/DC, w/Jumper | Marathon Special Products 26TBJ05
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block, Navy class, 5P, 20A, 300V AC/DC, w/Jumper | Marathon Special Products 26TBJ05
Search Keywords: 9202444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202444
-
Alias/AKA:26TBJ05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9202444 RoHS compliant?
Yes, 9202444 is RoHS compliant.
What is the lead time for 9202444?
The standard lead time for 9202444 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$39.95
5
$35.65
10
$35.07
25
$16.13
50
$15.67
100
$14.81
250 +
$14.41
Click for Quote
Log in
to unlock special pricing