- Home ›
- All Products›
- 9202425
9202425
Marathon Special Products
Terminal Block, Navy Class, 4P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Navy Class, 4P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ04
Search Keywords: 9202425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202425
-
Alias/AKA:17TBJ04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$66.52
5
$59.35
10
$55.97
25
$26.87
50
$25.71
100
$24.66
250 +
$24.00
Click for Quote
Log in
to unlock special pricing