- Home ›
- All Products›
- 9202420
9202420
Marathon Special Products
Terminal Block, Navy Class, 7P, 30A, 300V, Jumper | Marathon Special Products 8TBJ07
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 7P, 30A, 300V, Jumper | Marathon Special Products 8TBJ07
Search Keywords: 9202420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202420
-
Alias/AKA:8TBJ07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$44.30
5
$41.75
10
$39.98
25
$19.19
50
$18.78
100
$18.40
250 +
$18.17
Click for Quote
Log in
to unlock special pricing