- Home ›
- All Products›
- 9202413
9202413
Marathon Special Products
Terminal Block, Navy Class, 10P, 30A, 600V, Jumper | Marathon Special Products 6TBJ10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Navy Class, 10P, 30A, 600V, Jumper | Marathon Special Products 6TBJ10
Search Keywords: 9202413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202413
-
Alias/AKA:6TBJ10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$63.83
5
$41.46
10
$34.04
25
$33.30
50
$32.25
100
$32.09
250 +
$31.93
Click for Quote
Log in
to unlock special pricing