- Home ›
- All Products›
- 9202407
Marathon Special Products
9202407
Terminal Block, Navy Class, 4P, 30A, 600V, | Marathon Special Products 6TBJ04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block, Navy Class, 4P, 30A, 600V, | Marathon Special Products 6TBJ04
Search Keywords: 9202407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202407
-
Alias/AKA:6TBJ04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9202407 RoHS compliant?
Yes, 9202407 is RoHS compliant.
What is the lead time for 9202407?
The standard lead time for 9202407 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$34.88
5
$31.12
10
$30.26
25
$14.52
50
$14.09
100
$13.49
250 +
$12.93
Click for Quote
Log in
to unlock special pricing