- Home ›
- All Products›
- 9202406
Marathon Special Products
9202406
Terminal Block Jumper - Navy Class - 1 Hole - 3 Pole - 30A - 600V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block Jumper - Navy Class - 1 Hole - 3 Pole - 30A - 600V.
Search Keywords: 9202406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202406
-
Alias/AKA:6TBJ03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9202406 RoHS compliant?
Yes, 9202406 is RoHS compliant.
What is the lead time for 9202406?
The standard lead time for 9202406 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$31.21
5
$29.19
10
$27.08
25
$13.00
50
$12.61
100
$12.07
250 +
$11.58
Click for Quote
Log in
to unlock special pricing