- Home ›
- All Products›
- 9202393
Marathon Special Products
9202393
Terminal Block, Navy Class, 8P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ08
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 8P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ08
Search Keywords: 9202393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202393
-
Alias/AKA:3TBJ08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9202393 RoHS compliant?
Yes, 9202393 is RoHS compliant.
What is the lead time for 9202393?
The standard lead time for 9202393 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$50.49
5
$47.58
10
$45.56
25
$21.87
50
$21.40
100
$20.97
250 +
$20.71
Click for Quote
Log in
to unlock special pricing