- Home ›
- All Products›
- 9202389
Marathon Special Products
9202389
Terminal Block, Navy Class, 4P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block, Navy Class, 4P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ04
Search Keywords: 9202389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202389
-
Alias/AKA:3TBJ04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9202389 RoHS compliant?
Yes, 9202389 is RoHS compliant.
What is the lead time for 9202389?
The standard lead time for 9202389 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$48.41
5
$43.20
10
$40.73
25
$19.55
50
$18.99
100
$17.95
250 +
$17.47
Click for Quote
Log in
to unlock special pricing