- Home ›
- All Products›
- 9202387
Marathon Special Products
9202387
Terminal Block, Navy Class, 2P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ02
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 2P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ02
Search Keywords: 9202387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202387
-
Alias/AKA:3TBJ02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9202387 RoHS compliant?
Yes, 9202387 is RoHS compliant.
What is the lead time for 9202387?
The standard lead time for 9202387 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$28.09
5
$26.47
10
$25.34
25
$12.16
50
$11.99
100
$11.66
250 +
$11.51
Click for Quote
Log in
to unlock special pricing