- Home ›
- All Products›
- 9202312
9202312
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 10 Positions - 11.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 10 Positions - 11.1 mm
Search Keywords: 9202312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202312
-
Alias/AKA:601RJS-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$11.19
25
$10.63
50
$10.39
100
$10.17
250
$9.96
500
$9.84
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing