- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9201994
9201994
Marathon Special Products
Terminal Block, Navy Class, 10P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Navy Class, 10P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ10
Search Keywords: 9201994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9201994
-
Alias/AKA:17TBJ10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$77.65
5
$74.65
10
$73.57
20
$69.59
50
$33.41
100 +
$32.98
Click for Quote
Log in
to unlock special pricing