- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8TBJ07
8TBJ07
Marathon Special Products
Terminal Block, Navy Class, 7P, 30A, 300V, Jumper | Marathon Special Products 8TBJ07
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 7P, 30A, 300V, Jumper | Marathon Special Products 8TBJ07
Search Keywords: 8TBJ07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:8TBJ07
-
Alias/AKA:9202420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$44.30
5
$41.75
10
$39.98
25
$19.19
50
$18.78
100
$18.40
250 +
$18.17
Click for Quote
Log in
to unlock special pricing