- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 812-GP-2204-05PSB
812-GP-2204-05PSB
Marathon Special Products
Marathon |Marathon Special Products 812GP220405PSB
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marathon |Marathon Special Products 812GP220405PSB
Search Keywords: 812GP220405PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:812-GP-2204-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$113.78
10
$108.10
25
$102.70
40 +
$47.93
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 5 POS 14.3mm Solder ST Panel Mount 30A Kulka®
In Stock:
0
Minimum Order:
1