- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 812-GP-02PSB
812-GP-02PSB
Marathon Special Products
Conn Barrier Strip 2 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 812GP02PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:812-GP-02PSB
-
Alias/AKA:0525005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:12-14 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
40
$5.97
80
$5.70
120
$5.69
280
$5.23
520
$5.22
1,000
$5.09
2,520
$4.96
5,000 +
$4.90
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 2 POS 14.3mm Screw Panel Mount 30A
In Stock:
480
Minimum Order:
40