- Home ›
- All Products›
- 7550104
7550104
Marathon Special Products
Conn Motor Terminal Blocks 6 POS 20mm Screw Cable Mount 38A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Motor Terminal Blocks 6 POS 20mm Screw Cable Mount 38A
Search Keywords: 7550104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7550104
-
Alias/AKA:ST755M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$35.98
5
$32.11
10
$32.03
25
$30.25
50
$20.16
100
$19.05
250 +
$18.55
Click for Quote
Log in
to unlock special pricing