- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6TBJ06
Marathon Special Products
6TBJ06
Terminal Block Jumper - Navy Class - 1 Hole - 6 Pole - 30A - 600V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block Jumper - Navy Class - 1 Hole - 6 Pole - 30A - 600V.
Search Keywords: 6TBJ06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6TBJ06
-
Alias/AKA:9202409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6TBJ06 RoHS compliant?
Yes, 6TBJ06 is RoHS compliant.
What is the lead time for 6TBJ06?
The standard lead time for 6TBJ06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$43.17
5
$38.52
10
$36.35
25
$17.45
50
$16.94
100
$16.01
250 +
$15.59
Click for Quote
Log in
to unlock special pricing