- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6TBJ02
Marathon Special Products
6TBJ02
Navy Class Terminal Block - 2 Pole - 30A - 600V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Navy Class Terminal Block - 2 Pole - 30A - 600V.
Search Keywords: 6TBJ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6TBJ02
-
Alias/AKA:9202405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6TBJ02 RoHS compliant?
Yes, 6TBJ02 is RoHS compliant.
What is the lead time for 6TBJ02?
The standard lead time for 6TBJ02 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$25.78
5
$24.11
10
$22.37
25
$10.74
50
$10.42
100
$10.12
250 +
$9.56
Click for Quote
Log in
to unlock special pricing