Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

699-GPZ-11PSB

Conn Barrier Strip 11 POS 11.1mm Solder Lug Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 11 POS 11.1mm Solder Lug Panel Mount 20A
Search Keywords: 699GPZ11PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 699-GPZ-11PSB
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.1 mm
Number of Circuits: 11
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20 A
Wire Size: 14-16 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 699-GPZ-11PSB?
The recommended replacement for 699-GPZ-11PSB is 699-GPZ-11 from Marathon Special Products, available from OnlineComponents.com.
Is 699-GPZ-11PSB RoHS compliant?
Yes, 699-GPZ-11PSB is RoHS compliant.
What is the lead time for 699-GPZ-11PSB?
The standard lead time for 699-GPZ-11PSB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$139.77
10
$36.39
25
$34.56
40 +
$13.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!