- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 699-GP-3/4ST-06PSB
699-GP-3/4ST-06PSB
Marathon Special Products
Conn Barrier Strip 6 POS 11.1mm Solder Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.1mm Solder Panel Mount 20A
Search Keywords: 699GP34ST06PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:699-GP-3/4ST-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:14-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3
$47.16
5
$29.41
10
$12.80
25
$11.15
40 +
$5.19
Click for Quote
Log in
to unlock special pricing