- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 672-RZ-053786
672-RZ-053786
Marathon Special Products
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 672RZ053786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:672-RZ-053786
-
Alias/AKA:0645195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:14.3 mm
-
Maximum Voltage Rating:6003826VDC,6003826VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$14.52
25
$13.16
50
$12.57
100
$12.03
250
$11.53
500
$11.23
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing