Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

672-GP-3/4ST-06

Conn Barrier Strip 12 POS 10.7mm Solder Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 10.7mm Solder Panel Mount 30A
Search Keywords: 672GP34ST06
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 672-GP-3/4ST-06
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 10.7 mm
Number of Circuits: 6
Maximum Voltage Rating: 600 V
Maximum Current Rating: 30 A
Wire Size: 10-16 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 672-GP-3/4ST-06 RoHS compliant?
Yes, 672-GP-3/4ST-06 is RoHS compliant.
What is the lead time for 672-GP-3/4ST-06?
The standard lead time for 672-GP-3/4ST-06 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$59.05
50
$36.34
75
$28.77
100 +
$28.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!