Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

671-RZ-02PSB

Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 671RZ02PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 671-RZ-02PSB
Alias/AKA: 0635232
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 671-RZ-02PSB?
The recommended replacement for 671-RZ-02PSB is 671-RZ-02 from Marathon Special Products, available from OnlineComponents.com.
Is 671-RZ-02PSB RoHS compliant?
Yes, 671-RZ-02PSB is RoHS compliant.
What is the lead time for 671-RZ-02PSB?
The standard lead time for 671-RZ-02PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$4.05
100
$3.75
250
$3.64
500
$3.44
1,000
$3.35
2,500
$3.26
5,000
$3.22
7,500 +
$3.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!