- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 671-GP-06,KT-37,KT-38
671-GP-06,KT-37,KT-38
Marathon Special Products
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 30A
Search Keywords: 671GP06KT37KT38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:671-GP-06,KT-37,KT-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$29.82
10
$16.59
25
$5.84
50
$5.24
100 +
$4.91
Click for Quote
Log in
to unlock special pricing