- Home ›
- All Products›
- 670A-RZ-13UH
670A-RZ-13UH
Marathon Special Products
Barrier Block - Dual Row - 300V - 15A - Pitch: 9.5mm (0.38in) - 13 Poles/Sections - 2 Con/Pole - 12-22AWG - (UH = Unassembled ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - Dual Row - 300V - 15A - Pitch: 9.5mm (0.38in) - 13 Poles/Sections - 2 Con/Pole - 12-22AWG - (UH = Unassembled Hdwr - Steel 6-32 Phil-Slot Binder Hd Screws Supplied Uninstalled)
Search Keywords: 670ARZ13UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:670A-RZ-13UH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$11.05
50
$10.55
100
$10.25
250
$9.68
500
$9.43
1,000
$9.30
2,500 +
$8.95
Click for Quote
Log in
to unlock special pricing