- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 670A-RZ-09PSB
670A-RZ-09PSB
Marathon Special Products
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670ARZ09PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:670A-RZ-09PSB
-
Alias/AKA:0619009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:130(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$11.28
50
$10.78
100
$10.46
250
$9.89
500
$9.63
1,000
$9.50
2,500 +
$9.14
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 20A
In Stock:
96
Minimum Order:
25