- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 670A-GP-10PSB
670A-GP-10PSB
Marathon Special Products
Terminal Block - 2 Row - 10 Position - 20A 250V - Slot Brass Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 2 Row - 10 Position - 20A 250V - Slot Brass Screw.
Search Keywords: 670AGP10PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:670A-GP-10PSB
-
Alias/AKA:110PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$45.38
5
$31.72
7
$31.40
13
$29.36
19
$29.07
25 +
$28.16
Click for Quote
Log in
to unlock special pricing