- Home ›
- All Products›
- 649A-XP-8
649A-XP-8
Marathon Special Products
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: 649AXP8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:649A-XP-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Terminal Block Connector - 649 Series - 8 Pole.
In Stock:
14
Minimum Order:
1