- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 649A-XP-08
649A-XP-08
Marathon Special Products
Terminal Block Connector - 649 Series - 8 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Block Connector - 649 Series - 8 Pole.
Search Keywords: 649AXP08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:649A-XP-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.81
10
$4.72
25
$4.62
50
$4.53
100
$4.44
250
$4.35
500 +
$4.26
Click for Quote
Log in
to unlock special pricing