- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 621RZ223765
621RZ223765
Marathon Special Products
Double Row Barrier Strip - 22 pole/44 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 22 pole/44 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ223765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:621RZ223765
-
Alias/AKA:0629046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$56.41
13
$45.56
19
$43.64
25 +
$42.77
Click for Quote
Log in
to unlock special pricing