- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 621-RZ-12-3767
621-RZ-12-3767
Marathon Special Products
Double Row Barrier Strip - 12 pole/24 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel M ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 12 pole/24 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ123767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:621-RZ-12-3767
-
Alias/AKA:0629972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$33.64
5
$31.47
10
$30.02
25
$29.12
50
$27.87
100
$26.73
250 +
$26.01
Click for Quote
Log in
to unlock special pricing