- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 621-RZ-12-3765
621-RZ-12-3765
Marathon Special Products
Double Row Barrier Strip - 12 pole/24 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 12 pole/24 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ123765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:621-RZ-12-3765
-
Alias/AKA:0629059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:123829
-
Maximum Voltage Rating:6003826VDC,6003826VAC
-
Maximum Current Rating:10 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$22.12
5
$21.35
10
$20.84
25
$20.53
50
$20.09
100
$19.69
250 +
$19.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT