- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 621-RZ-09PSB
621-RZ-09PSB
Marathon Special Products
Double Row Barrier Strip - 9 pole/18 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 9 pole/18 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ09PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:621-RZ-09PSB
-
Alias/AKA:0629009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Maximum Current Rating:20 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$18.81
10
$17.94
25
$17.40
50
$16.90
100
$15.97
250
$15.55
500 +
$15.34
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Double Row Barrier Strip - 9 pole/18 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
In Stock:
50
Minimum Order:
5