- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 621-RZ-05-3765
621-RZ-05-3765
Marathon Special Products
Double Row Barrier Strip - 5 pole/10 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 5 pole/10 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ053765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:621-RZ-05-3765
-
Alias/AKA:0629044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$11.51
50
$11.03
100
$10.59
250
$10.18
500
$9.93
1,000
$9.81
2,500 +
$9.47
Click for Quote
Log in
to unlock special pricing