- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 605-GP-04
Available Replacements
Marathon Special Products
605-GP-04
Conn Barrier Strip 8 POS 28.6mm Screw Panel Mount 90A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 28.6mm Screw Panel Mount 90A
Search Keywords: 605GP04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 605-GP-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 28.6 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 90 A |
| Wire Size: | 2-12 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 605-GP-04 discontinued?
Yes, 605-GP-04 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 605-GP-04?
The recommended replacement for 605-GP-04 is 605-GP-04PSB from Marathon Special Products, available from OnlineComponents.com.
Is 605-GP-04 RoHS compliant?
Yes, 605-GP-04 is RoHS compliant.
What is the lead time for 605-GP-04?
The standard lead time for 605-GP-04 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.