- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 605-GP-03SLB
605-GP-03SLB
Marathon Special Products
Conn Terminal Block 6 POS 28.6mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 28.6mm Screw Panel Mount 30A
Search Keywords: 605GP03SLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:605-GP-03SLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:28.6 mm
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26