- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 604-2402-05
604-2402-05
Marathon Special Products
Conn Barrier Strip 10 POS 22.2mm Screw RA Panel Mount 70A Kulka®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 22.2mm Screw RA Panel Mount 70A Kulka®
Search Keywords: 604240205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:604-2402-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:22.2 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:70 A
-
Wire Size:4-12 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$120.75
10
$101.09
25
$96.03
40 +
$44.81
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 10 POS 22.2mm Screw RA Panel Mount 70A Kulka®
In Stock:
2
Minimum Order:
1