- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-JJY-04
603-JJY-04
Marathon Special Products
Terminal Block - Double Row - Open Back - 4 Pole - 30A - 600V AC/DC.
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Double Row - Open Back - 4 Pole - 30A - 600V AC/DC.
Search Keywords: 603JJY04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-JJY-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$56.07
5
$52.84
10
$52.05
25
$27.62
50
$26.87
100
$26.81
250 +
$26.37
Click for Quote
Log in
to unlock special pricing