- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-JJ-05
603-JJ-05
Marathon Special Products
The 603-JJ-05 is a 5-pole, open-back terminal block rated for 50A and 600V AC/DC for copper wire connections.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 603-JJ-05 is a 5-pole, open-back terminal block rated for 50A and 600V AC/DC for copper wire connections.
Search Keywords: 603JJ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-JJ-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:17.4 mm
-
Number of Circuits:5
-
Maximum Current Rating:50 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$109.32
5
$88.38
7
$85.56
13
$81.99
19
$81.58
25 +
$77.67
Click for Quote
Log in
to unlock special pricing